RS PRO 12.7 mm High 22.9 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS Stock No.:
- 304-149
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$33.50
(exc. GST)
$37.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $0.67 | $33.50 | - |
| 500 - 950 | $0.636 | $31.80 | 5% |
| 1000 + | $0.589 | $29.45 | 12% |
*price indicative
- RS Stock No.:
- 304-149
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Height | 12.7mm | |
| Overall Height | 22.9mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Support Base Length | 17.8mm | |
| Support Base Width | 17.8mm | |
| Standards/Approvals | RoHS, 6:UL94-V2, Nylon 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Height 12.7mm | ||
Overall Height 22.9mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Support Base Length 17.8mm | ||
Support Base Width 17.8mm | ||
Standards/Approvals RoHS, 6:UL94-V2, Nylon 6 | ||
- COO (Country of Origin):
- CN
RS PRO Adhesive Backed PCB Support, 22.9 mm Overall Height
This RS PRO Adhesive Backed PCB Support is designed to provide a secure and efficient method for mounting printed circuit boards without the need for chassis holes. Its adhesive base simplifies installation and removal, making it an ideal choice for quick and easy PCB management.
Features and Benefits
Adhesive Base: Eliminates the need for chassis holes, streamlining the installation process
Simple to Install: Facilitates quick setup, saving time and effort
Non-Locking Mechanism: Allows for easy removal and reinstallation of PCBs, enhancing flexibility
Durable Nylon 66 Material: Provides robust support and longevity
Compact Design: With a support base of 17.8 x 17.8 mm, it fits easily into various setups
Applications
Electronics manufacturing
Prototyping
PCB assembly
Additional Information
Simple to install
Made from high-quality Nylon 66, ensuring durability and reliability in various environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12.7 mm High 22.9 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra LCBSB-08-01A-RT 12.7 mm High 22.9 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 4.8 mm High 15 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 25.4 mm High 35.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 15.9 mm High 26.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 6.4 mm High 16.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 9.5 mm High 19.7 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra LCBSB-6-01A-RT 9.5 mm High 19.7 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
