RS PRO 7.9 mm High 16.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$33.50

(exc. GST)

$37.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 450$0.67$33.50-
500 - 950$0.636$31.805%
1000 +$0.589$29.4512%

*price indicative

RS Stock No.:
304-127
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Support

Height

7.9mm

Overall Height

16.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Polyamide 66

Support Base Length

12.7mm

Support Base Width

12.7mm

Standards/Approvals

Nylon 6, 6:UL94-V2, RoHS

COO (Country of Origin):
CN

RS PRO Adhesive Base PCB Support, Adhesive Backed, 16.6 mm Overall Height


The RS PRO Adhesive Base PCB Support provides a clean and efficient solution for mounting printed circuit boards without the need for chassis holes. Its releasable locking mechanism securely holds the PCB in place while allowing for easy removal, making it ideal for applications requiring frequent maintenance or adjustments.

Features and Benefits


Adhesive Base: Eliminates the need for chassis holes, simplifying the installation process and maintaining the integrity of the chassis.

Releasable Locking Mechanism: Securely holds the PCB in place, ensuring stability while allowing for easy removal and repositioning.

Simple to Install: Quick and straightforward installation by hand, requiring no additional tools, saving time and effort.

Applications


Electronics manufacturing

Prototyping and development

Repair and maintenance

Additional Information


Simple to install

Material: Made from durable Nylon 66, providing strength and resistance to wear.

PCB Thickness Compatibility: Suitable for PCBs with a thickness of 1.57 mm.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Each (In a Bag of 100)
$1.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy