Wurth Elektronik Brass 10 mm
- RS Stock No.:
- 185-4406
- Mfr. Part No.:
- 746600145R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 165 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$24.99
(exc. GST)
$27.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 980 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 160 | $4.998 | $24.99 | - |
| 165 - 320 | $4.878 | $24.39 | 2% |
| 325 + | $4.806 | $24.03 | 3% |
*price indicative
- RS Stock No.:
- 185-4406
- Mfr. Part No.:
- 746600145R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 7mm | |
| Product Type | Round Spacer | |
| Height | 3mm | |
| Material | Brass | |
| Diameter | 10mm | |
| Standards/Approvals | DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 7mm | ||
Product Type Round Spacer | ||
Height 3mm | ||
Material Brass | ||
Diameter 10mm | ||
Standards/Approvals DIN EN 61760-2 | ||
- COO (Country of Origin):
- DE
WP-SMRT REDCUBE SMT
Applications
High current Wire-to-Board & Board-to-Board connections
Mounting of copper bars on PCB
Angled assembling of cable of PCBs
Angled assembling of PCBs on housings
- RS Stock No. 1854406P
- Mfr. Part No. 746600145R
Each (Supplied on a Reel)
$4.998
- RS Stock No. 1854182
- Mfr. Part No. 746600145R
Each (On a Reel of 650)
$3.335
- RS Stock No. 1854423P
- Mfr. Part No. 746600155R
Each (Supplied on a Reel)
$4.998
Related links
- Wurth Elektronik Brass 10 mm
- Wurth Elektronik Brass 6 mm
- Wurth Elektronik Brass 8 mm
- Wurth Elektronik Brass
- Wurth Elektronik Brass PCB Spacer Terminal for 2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass PCB Spacer Terminal for 8 mm PCB Hole










