Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 39.9 mm x 80.01 mm x

Subtotal (1 unit)*

$7.52

(exc. GST)

$8.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.52

*price indicative

RS Stock No.:
260-2162
Mfr. Part No.:
RL6115-F
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Acrylonitrile Butadiene Styrene, Plastic

External Height

39.9mm

Ventilated

No

External Width

59.94mm

External Length

80.01mm

IP Rating

IP54

Lid Colour

Grey

Colour

Light Grey

Hazardous Area Certification

No

Series

RL

Standards/Approvals

UL94

Transparent Door

No

COO (Country of Origin):
TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.

P.C. board standoffs are molded into both halves of the enclosure

Designed to meet IP54

All sizes also available in a flanged lid version

Includes four M3 x 25mm self-tapping lid screws

Includes four M2.6 x 6mm self-tapping P.C. board screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy