Wurth Elektronik Brass

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-4183
Mfr. Part No.:
746600155R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Body Height

3mm

Material

Brass

Bore Diameter

7.5mm

Body Diameter

10mm

COO (Country of Origin):
DE
WP-SMRT REDCUBE SMT

Applications

High current Wire-to-Board & Board-to-Board connections

Mounting of copper bars on PCB

Angled assembling of cable of PCBs

Angled assembling of PCBs on housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy