Wurth Elektronik Brass 6 mm
- RS Stock No.:
- 184-2584
- Mfr. Part No.:
- 963060042
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1260 more to save $20.16
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$13.42
(exc. GST)
$14.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
- Plus 1,980 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1240 | $0.671 | $13.42 | - |
| 1260 - 2480 | $0.655 | $13.10 | $20.16 |
| 2500 + | $0.643 | $12.86 | $70.00 |
*price indicative
- RS Stock No.:
- 184-2584
- Mfr. Part No.:
- 963060042
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 3.2mm | |
| Product Type | Round Spacer | |
| Height | 6mm | |
| Material | Brass | |
| Standards/Approvals | EC, RoHS, EU, IEC 61249-2-21 | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 3.2mm | ||
Product Type Round Spacer | ||
Height 6mm | ||
Material Brass | ||
Standards/Approvals EC, RoHS, EU, IEC 61249-2-21 | ||
Diameter 6mm | ||
- COO (Country of Origin):
- DE
For use where high mechanical strength is required
- RS Stock No. 1842584P
- Mfr. Part No. 963060042
Each (Supplied in a Box)
$0.671
- RS Stock No. 1842113P
- Mfr. Part No. 963030042
Each (Supplied in a Box)
$0.707









