Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.76

(exc. GST)

$11.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,760 unit(s) shipping from 09 November 2026
  • Plus 1,060 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.076$10.76
250 - 490$1.049$10.49
500 +$1.033$10.33

*price indicative

RS Stock No.:
185-4283
Mfr. Part No.:
70097741360
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Mounting Button

Product Type

PCB Spacer

Height

8.4mm

Thread Size

M3

Material

Polyamide 66

Standards/Approvals

DIN ISO 2768, IEC 61249-2-21, UL94 V-2, REACH, JEDEC JS709B, RoHS

COO (Country of Origin):
TW
WA-EXRV Mounting Button for SMT Steel Spacer M3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy