Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- RS Stock No.:
- 184-2249
- Mfr. Part No.:
- 709905610
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$680.20
(exc. GST)
$748.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $680.20 | $0.68 |
*price indicative
- RS Stock No.:
- 184-2249
- Mfr. Part No.:
- 709905610
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Snap-In Stop Spacer | |
| Product Type | PCB Spacer | |
| Height | 6.4mm | |
| Chassis Hole Diameter | 4.1mm | |
| PCB Hole Diameter | 4.1mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 6.4mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | DIN EN 61760-2, JEDEC JS709B, REACH, RoHS, DIN ISO 2768 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Snap-In Stop Spacer | ||
Product Type PCB Spacer | ||
Height 6.4mm | ||
Chassis Hole Diameter 4.1mm | ||
PCB Hole Diameter 4.1mm | ||
Thread Size M4 | ||
Threaded Stud Length 6.4mm | ||
Material Polyamide 66 | ||
Standards/Approvals DIN EN 61760-2, JEDEC JS709B, REACH, RoHS, DIN ISO 2768 | ||
Applications
Spacer for circuit boards. Fix the spacer with nut
Related links
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
