Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 184-2948
- Mfr. Part No.:
- 709445100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $3.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.75
(exc. GST)
$15.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 350 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 23 November 2026
- Plus 2,750 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.275 | $13.75 | - |
| 250 - 450 | $0.262 | $13.10 | $3.25 |
| 500 + | $0.25 | $12.50 | $12.50 |
*price indicative
- RS Stock No.:
- 184-2948
- Mfr. Part No.:
- 709445100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 5mm | |
| Chassis Hole Diameter | 5.5mm | |
| PCB Hole Diameter | 4mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS, JEDEC JS709B, UL94 V-2, DIN EN 61760-2, REACH, DIN ISO 2768, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 5mm | ||
Chassis Hole Diameter 5.5mm | ||
PCB Hole Diameter 4mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS, JEDEC JS709B, UL94 V-2, DIN EN 61760-2, REACH, DIN ISO 2768, IEC 61249-2-21 | ||
- COO (Country of Origin):
- TW
Applications
Spacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side of the panel is almost plane
- RS Stock No. 1842965
- Mfr. Part No. 709446000
Each (In a Pack of 50)
$0.275
- RS Stock No. 1842977
- Mfr. Part No. 709446200
Each (In a Pack of 50)
$0.275
- RS Stock No. 1842260
- Mfr. Part No. 709446200
1 Bag of 1000
$210.90
- RS Stock No. 1842279
- Mfr. Part No. 709445600
1 Bag of 1000
$210.90
Related links
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole











