HARWIN Polyamide Round Spacer Terminal
- RS Stock No.:
- 161-3689
- Mfr. Part No.:
- R30-6700594
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.51
(exc. GST)
$6.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,050 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.551 | $5.51 |
| 500 - 990 | $0.54 | $5.40 |
| 1000 + | $0.531 | $5.31 |
*price indicative
- RS Stock No.:
- 161-3689
- Mfr. Part No.:
- R30-6700594
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Sub Type | Terminal | |
| Product Type | Round Spacer | |
| Chassis Hole Diameter | 3.2mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 5mm | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Sub Type Terminal | ||
Product Type Round Spacer | ||
Chassis Hole Diameter 3.2mm | ||
Thread Size M3 | ||
Threaded Stud Length 5mm | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
M3 Clearance Circular Plastic Spacer, Ø5mm O/D.
5mm body length.
- RS Stock No. 1613686
- Mfr. Part No. R30-6700494
Each (In a Pack of 10)
$0.314
- RS Stock No. 1613587
- Mfr. Part No. R30-6700494
Each (In a Pack of 2000)
$0.391
- RS Stock No. 1613591
- Mfr. Part No. R30-6700894
Each (In a Pack of 2000)
$0.444
- RS Stock No. 1613586
- Mfr. Part No. R30-6700394
Each (In a Pack of 2000)
$0.211
Related links
- HARWIN Polyamide Round Spacer Terminal
- HARWIN Aluminium Round Spacer Terminal
- HARWIN Polyamide Round Spacer
- HARWIN Polyamide Round Spacer R40-6710894
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- HARWIN Brass Round Spacer Terminal
- Bivar Polyamide 6, Natural Round Spacer Terminal









