RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$10.85

(exc. GST)

$11.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 450$0.217$10.85-
500 - 950$0.206$10.305%
1000 - 2450$0.191$9.5511%
2500 - 4950$0.176$8.8018%
5000 +$0.17$8.5021%

*price indicative

RS Stock No.:
304-177
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

3.2mm

Chassis Hole Diameter

3.18mm

Chassis Thickness

1.57mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Mini Supports Dual Lock, Double Locking, Simple to Install


RS PRO Mini Supports Dual Lock are designed to securely hold two PCBs together or attach them to a panel with ease. These supports are ideal for applications where space is limited, providing a reliable and efficient solution without the need for installation tools.

Features and Benefits


Double Locking: Ensures secure attachment of PCBs, preventing movement and maintaining stability.

Simple to Install: Facilitates quick and easy setup, saving time and effort.

No Installation Tools Needed: Allows for tool-free installation, enhancing convenience and reducing setup complexity.

Double Locking Snap Fit: Supports are ideal for holding two PCBs together or securing them in small mounting holes, perfect for space-constrained environments.

Applications


Electronics manufacturing

PCB assembly

Panel mounting

Additional Information


Made from durable nylon, these supports are designed to withstand various environmental conditions, ensuring long-lasting performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy