Wurth Elektronik Brass 6 mm
- RS Stock No.:
- 184-2488
- Mfr. Part No.:
- 963010042
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$13.22
(exc. GST)
$14.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
- Plus 1,340 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 7480 | $0.661 | $13.22 |
| 7500 - 14980 | $0.645 | $12.90 |
| 15000 + | $0.635 | $12.70 |
*price indicative
- RS Stock No.:
- 184-2488
- Mfr. Part No.:
- 963010042
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 3.2mm | |
| Product Type | Round Spacer | |
| Height | 1mm | |
| Material | Brass | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS, EC, IEC 61249-2-21, EU | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 3.2mm | ||
Product Type Round Spacer | ||
Height 1mm | ||
Material Brass | ||
Diameter 6mm | ||
Standards/Approvals RoHS, EC, IEC 61249-2-21, EU | ||
- COO (Country of Origin):
- DE
For use where high mechanical strength is required
