Wurth Elektronik Polyamide 6 mm
- RS Stock No.:
- 184-2289
- Distrelec Article No.:
- 304-39-024
- Mfr. Part No.:
- 960100042
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.66
(exc. GST)
$10.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 1,900 unit(s) shipping from 09 November 2026
- Plus 2,420 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 120 | $0.483 | $9.66 | - |
| 140 + | $0.475 | $9.50 | 1% |
*price indicative
- RS Stock No.:
- 184-2289
- Distrelec Article No.:
- 304-39-024
- Mfr. Part No.:
- 960100042
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 3.2mm | |
| Product Type | Round Spacer | |
| Height | 10mm | |
| Material | Polyamide | |
| Standards/Approvals | EU, EC, IEC 61249-2-21, RoHS | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 3.2mm | ||
Product Type Round Spacer | ||
Height 10mm | ||
Material Polyamide | ||
Standards/Approvals EU, EC, IEC 61249-2-21, RoHS | ||
Diameter 6mm | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
