Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- RS Stock No.:
- 184-2378
- Mfr. Part No.:
- 702933000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$207.00
(exc. GST)
$228.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.207 | $207.00 |
*price indicative
- RS Stock No.:
- 184-2378
- Mfr. Part No.:
- 702933000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 12.9mm | |
| Chassis Hole Diameter | 4.8mm | |
| PCB Hole Diameter | 4.8mm | |
| Material | Polyamide 66 | |
| Fixing Screw Size | M3 | |
| Standards/Approvals | IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, RoHS, REACH, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 12.9mm | ||
Chassis Hole Diameter 4.8mm | ||
PCB Hole Diameter 4.8mm | ||
Material Polyamide 66 | ||
Fixing Screw Size M3 | ||
Standards/Approvals IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, RoHS, REACH, JEDEC JS709B | ||
- COO (Country of Origin):
- TW
Applications
The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available
Related links
- Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole