Wurth Elektronik Polyamide 8 mm
- RS Stock No.:
- 184-1778
- Mfr. Part No.:
- 960050084
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$133.00
(exc. GST)
$146.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | $0.266 | $133.00 |
*price indicative
- RS Stock No.:
- 184-1778
- Mfr. Part No.:
- 960050084
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 4.2mm | |
| Product Type | Round Spacer | |
| Height | 5mm | |
| Material | Polyamide | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, EC, EU | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 4.2mm | ||
Product Type Round Spacer | ||
Height 5mm | ||
Material Polyamide | ||
Diameter 8mm | ||
Standards/Approvals RoHS, IEC 61249-2-21, EC, EU | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 8 mm
- Essentra Polyamide 8 mm
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 8 mm 25 m TU1-S-PAM Series, R412009918
- Legris Air Hose Flexible Tubing Black Polyamide 8 mm 100 m 1100P Series, 1100P08R01
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 5 mm
- Wurth Elektronik Polyamide 10 mm
- Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
