Wurth Elektronik Polyamide 4 mm
- RS Stock No.:
- 184-1753
- Mfr. Part No.:
- 960100010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$95.50
(exc. GST)
$105.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | $0.191 | $95.50 |
*price indicative
- RS Stock No.:
- 184-1753
- Mfr. Part No.:
- 960100010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 2.2mm | |
| Height | 10mm | |
| Material | Polyamide | |
| Diameter | 4mm | |
| Standards/Approvals | IEC 61249-2-21, EU, RoHS, EC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 2.2mm | ||
Height 10mm | ||
Material Polyamide | ||
Diameter 4mm | ||
Standards/Approvals IEC 61249-2-21, EU, RoHS, EC | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 4 mm
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 6 mm
- Camozzi Air Hose Natural Polyamide 4 mm 30 m TRN Series, TRN 4/2.5 NAT
- Legris Hose Black Polyamide 4 mm 50 m 1050P Series
