Wurth Elektronik Polyamide 6 mm

Subtotal (1 bag of 500 units)*

$88.50

(exc. GST)

$97.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +$0.177$88.50

*price indicative

RS Stock No.:
184-1788
Mfr. Part No.:
960090042
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Bore Diameter

3.2mm

Product Type

Round Spacer

Height

9mm

Material

Polyamide

Standards/Approvals

IEC 61249-2-21, EU, EC, RoHS

Diameter

6mm

COO (Country of Origin):
DE
Insulating round spacers with polished ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy