Wurth Elektronik Polyamide 6 mm
- RS Stock No.:
- 184-2327
- Mfr. Part No.:
- 960090042
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$14.60
(exc. GST)
$16.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | $0.292 | $14.60 |
| 150 + | $0.286 | $14.30 |
*price indicative
- RS Stock No.:
- 184-2327
- Mfr. Part No.:
- 960090042
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 3.2mm | |
| Height | 9mm | |
| Material | Polyamide | |
| Standards/Approvals | IEC 61249-2-21, EU, EC, RoHS | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 3.2mm | ||
Height 9mm | ||
Material Polyamide | ||
Standards/Approvals IEC 61249-2-21, EU, EC, RoHS | ||
Diameter 6mm | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
