Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- RS Stock No.:
- 142-4068
- Mfr. Part No.:
- 9775041360R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 175 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.50
(exc. GST)
$1.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 174 | $1.50 | - |
| 175 - 349 | $1.47 | 2% |
| 350 + | $1.45 | 3% |
*price indicative
- RS Stock No.:
- 142-4068
- Mfr. Part No.:
- 9775041360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | EU, REACH, EC, JEDEC JS709B, IEC 61249-2-21, RoHS | |
| Kit Contents | Steel Spacer Reverse with Internal Thread | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals EU, REACH, EC, JEDEC JS709B, IEC 61249-2-21, RoHS | ||
Kit Contents Steel Spacer Reverse with Internal Thread | ||
Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3
WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with an M3 thread. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
Related links
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Spacer Stud M6 Steel
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
