Wurth Elektronik Polyamide 10 mm
- RS Stock No.:
- 184-2308
- Distrelec Article No.:
- 304-39-023
- Mfr. Part No.:
- 960080126
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.05
(exc. GST)
$13.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 525 unit(s) shipping from 09 November 2026
- Plus 1,125 unit(s) shipping from 09 November 2026
- Plus 175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.482 | $12.05 | - |
| 125 + | $0.474 | $11.85 | $1.00 |
*price indicative
- RS Stock No.:
- 184-2308
- Distrelec Article No.:
- 304-39-023
- Mfr. Part No.:
- 960080126
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 6.2mm | |
| Height | 8mm | |
| Material | Polyamide | |
| Standards/Approvals | EU, RoHS, EC, IEC 61249-2-21 | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 6.2mm | ||
Height 8mm | ||
Material Polyamide | ||
Standards/Approvals EU, RoHS, EC, IEC 61249-2-21 | ||
Diameter 10mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik black round plastic spacer is made of polyamide material. It has a body height of 8mm and a body diameter of 10 mm.
RoHS compliant
Related links
- Wurth Elektronik Polyamide 10 mm
- Wurth Elektronik Polyamide 5 mm
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 4 mm
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
