Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
- RS Stock No.:
- 563-055
- Mfr. Part No.:
- 971250365
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 563-055
- Mfr. Part No.:
- 971250365
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Studded & Push in Spacers | |
| Sub Type | Plastic Spacer Stud | |
| Height | 28mm | |
| Material | Polyamide | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Studded & Push in Spacers | ||
Sub Type Plastic Spacer Stud | ||
Height 28mm | ||
Material Polyamide | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- PCB Spacers
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
