Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$11.90

(exc. GST)

$13.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$2.38$11.90-
50 - 245$2.092$10.4612%
250 - 495$1.88$9.4021%
500 +$1.488$7.4437%

*price indicative

Packaging Options:
RS Stock No.:
485-396
Distrelec Article No.:
304-54-809
Mfr. Part No.:
9774090982R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Studded & Push in Spacers

Sub Type

Swage Round Spacer

Height

9mm

Chassis Hole Diameter

4.5mm

PCB Hole Diameter

4.5mm

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy