Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 2.7 mm PCB Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$23.91

(exc. GST)

$26.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$2.391$23.91
100 - 490$2.106$21.06
500 - 990$1.891$18.91
1000 +$1.499$14.99

*price indicative

Packaging Options:
RS Stock No.:
485-389
Distrelec Article No.:
304-54-804
Mfr. Part No.:
9774065951R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Studded & Push in Spacers

Sub Type

Swage Round Spacer

Height

7.9mm

PCB Hole Diameter

2.7mm

Material

Steel

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy