Hirose FX22 Series Right Angle PCB PCB Socket, 50-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 909-1799
- Mfr. Part No.:
- FX22-50S-0.5SH
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.86
(exc. GST)
$21.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 170 | $3.972 | $19.86 |
| 175 - 345 | $3.876 | $19.38 |
| 350 + | $3.812 | $19.06 |
*price indicative
- RS Stock No.:
- 909-1799
- Mfr. Part No.:
- FX22-50S-0.5SH
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 700mA | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | FX22 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 700mA | ||
Pitch 500μm | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series FX22 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Hirose 0.5mm FX22 0.5mm Board to Board Header and Receptacle Connectors
FX22 0.5mm board to board header and receptacle connectors that allow for a coplanar board to board connection. The FX22 0.5mm board to board PCB header connectors have a unique floating feature embedded inside the housing that absorbs mounting misalignement by allowing an alignment movement of ±0.6mm in the X and Z directions. Large self alignment guides on either side of the FX22 connector allow for an alignment movement of ±1.2 mm in the X and Z directions for accurate mating and help prevent misinsertion. The FX22 board to board receptacle connectors feature vibration resistant self cleaning double beam contacts ensuring high contact reliability. With an extremely low profile of just 4.2mm these FX22 0.5mm board to board header and receptacle connectors can fit into spaces as small as 5mm making them Ideal for use in applications where higher density mounting is required. Typical applications for these FX22 0.5mm board to board header and receptacle connectors include industrial equipment, smart meters, medical devices, BTS, measuring instruments and projectors.
Hirose FX22 0.5mm Board to Board Header and Receptacle Connectors
Related links
- Hirose FX22 Series Right Angle PCB PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FX22 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FX22 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1 Row, 0.5 mm Pitch Solder
- Hirose FX15 Series Right Angle Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
- Hirose FunctionMAX FX20 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose Solder
- Hirose Solder
