Hirose FX22 Series Right Angle Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 909-1783
- Mfr. Part No.:
- FX22-40P-0.5SH
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.28
(exc. GST)
$23.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $4.256 | $21.28 | - |
| 125 - 245 | $4.148 | $20.74 | 2% |
| 250 + | $4.086 | $20.43 | 3% |
*price indicative
- RS Stock No.:
- 909-1783
- Mfr. Part No.:
- FX22-40P-0.5SH
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | FX22 | |
| Pitch | 500μm | |
| Current | 700mA | |
| Number of Contacts | 40 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series FX22 | ||
Pitch 500μm | ||
Current 700mA | ||
Number of Contacts 40 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
Hirose 0.5mm FX22 0.5mm Board to Board Header and Receptacle Connectors
FX22 0.5mm board to board header and receptacle connectors that allow for a coplanar board to board connection. The FX22 0.5mm board to board PCB header connectors have a unique floating feature embedded inside the housing that absorbs mounting misalignement by allowing an alignment movement of ±0.6mm in the X and Z directions. Large self alignment guides on either side of the FX22 connector allow for an alignment movement of ±1.2 mm in the X and Z directions for accurate mating and help prevent misinsertion. The FX22 board to board receptacle connectors feature vibration resistant self cleaning double beam contacts ensuring high contact reliability. With an extremely low profile of just 4.2mm these FX22 0.5mm board to board header and receptacle connectors can fit into spaces as small as 5mm making them ideal for use in applications where higher density mounting is required. Typical applications for these FX22 0.5mm board to board header and receptacle connectors include industrial equipment, smart meters, medical devices, BTS, measuring instruments and projectors.
Hirose FX22 0.5mm Board to Board Header and Receptacle Connectors
Related links
- Hirose FX22 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FX22 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FX22 Series Right Angle PCB PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FunctionMAX FX23 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FX2 Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
