Hirose FX15 Series Right Angle Surface PCB Socket, 21-Contact, 1 Row, 500 μm Pitch Solder
- RS Stock No.:
- 719-3544
- Mfr. Part No.:
- FX15M-21S-0.5SH
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $13.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.62
(exc. GST)
$12.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.324 | $11.62 | - |
| 250 - 495 | $2.27 | $11.35 | $13.50 |
| 500 + | $2.236 | $11.18 | $44.00 |
*price indicative
- RS Stock No.:
- 719-3544
- Mfr. Part No.:
- FX15M-21S-0.5SH
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 21 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 100V | |
| Series | FX15 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 21 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 500μm | ||
Current 500mA | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 100V | ||
Series FX15 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Receptacles
Female contact receptacles, 0.5mm contact pitch;Space saving
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
1.0mm Wire to Board - FX15 Series
FX15 Series Connectors supporting LVDS signal
Related links
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1 Row, 0.5 mm Pitch Solder
- Hirose FX15 Series Right Angle Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose FX15 Series Straight Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
- Hirose FunctionMAX FX20 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FX22 Series Right Angle PCB PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FunctionMAX FX20 Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FunctionMAX FX20 Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
