Hirose, FH28 500 μm Pitch 50 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 772-7070
- Mfr. Part No.:
- FH28D-50S-0.5SH(98)
- Brand:
- Hirose
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.44
(exc. GST)
$14.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $2.688 | $13.44 | - |
| 100 - 370 | $2.644 | $13.22 | 1% |
| 375 - 1495 | $2.528 | $12.64 | 5% |
| 1500 - 2995 | $2.474 | $12.37 | 7% |
| 3000 + | $2.42 | $12.10 | 9% |
*price indicative
- RS Stock No.:
- 772-7070
- Mfr. Part No.:
- FH28D-50S-0.5SH(98)
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 50 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | FH28 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 50 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -40°C | ||
Series FH28 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
Hirose FH28 Series 0.5 mm FPC/FFC Connectors
Features and Benefits
Applications
0.5mm FPC/FFC - Hirose
- RS Stock No. 6851324
- Mfr. Part No. FH28E-60S-0.5SH(05)
- RS Stock No. 7727074
- Mfr. Part No. FH28-60S-0.5SH(98)
- RS Stock No. 6882833
- Mfr. Part No. FH12A-50S-0.5SH(55)
- RS Stock No. 1791538P
- Mfr. Part No. 51296-5094












