Hirose FX22 Series Right Angle Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.11

(exc. GST)

$26.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$4.822$24.11-
125 - 245$4.704$23.522%
250 +$4.632$23.163%

*price indicative

Packaging Options:
RS Stock No.:
909-1793
Mfr. Part No.:
FX22-60P-0.5SH
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

FX22

Current

700mA

Pitch

500μm

Housing Material

Polyamide

Number of Contacts

60

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

500μm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

Hirose 0.5mm FX22 0.5mm Board to Board Header and Receptacle Connectors


FX22 0.5mm board to board header and receptacle connectors that allow for a coplanar board to board connection. The FX22 0.5mm board to board PCB header connectors have a unique floating feature embedded inside the housing that absorbs mounting misalignement by allowing an alignment movement of ±0.6mm in the X and Z directions. Large self alignment guides on either side of the FX22 connector allow for an alignment movement of ±1.2 mm in the X and Z directions for accurate mating and help prevent misinsertion. The FX22 board to board receptacle connectors feature vibration resistant self cleaning double beam contacts ensuring high contact reliability. With an extremely low profile of just 4.2mm these FX22 0.5mm board to board header and receptacle connectors can fit into spaces as small as 5mm making them ideal for use in applications where higher density mounting is required. Typical applications for these FX22 0.5mm board to board header and receptacle connectors include industrial equipment, smart meters, medical devices, BTS, measuring instruments and projectors.

Hirose FX22 0.5mm Board to Board Header and Receptacle Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy