Molex Milli-Grid Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2 mm Pitch IDC
- RS Stock No.:
- 896-7513
- Mfr. Part No.:
- 87568-1693
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.88
(exc. GST)
$11.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $5.44 | $10.88 |
| 50 - 148 | $5.295 | $10.59 |
| 150 - 248 | $5.15 | $10.30 |
| 250 - 498 | $5.01 | $10.02 |
| 500 + | $4.87 | $9.74 |
*price indicative
- RS Stock No.:
- 896-7513
- Mfr. Part No.:
- 87568-1693
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | IDC | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Milli Grid Cable to Board | |
| Voltage | 125V | |
| Series | Milli-Grid | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type IDC | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Milli Grid Cable to Board | ||
Voltage 125V | ||
Series Milli-Grid | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
Molex PCB Socket, 16 Positions, 2 Sockets - Milli-Grid Series - 87568-1693
Need a fuss-free way to make connections in your circuitry? Choose this PCB socket from Molex. When combined with a PCB header, it lets you join two circuit boards without the hassle of additional cabling. This socket's housed in durable polyester, so it handles the demands of industrial settings. A low weight of just ±1g means your system stays strain-free.
Features & Benefits
• Withstands harsh conditions thanks to an operating temperature range of -20°C to +85°C
• High voltage rating of 125V for use with powerful electrical applications
• Through-hole mounting type means a quick and reliable connection
Applications
• Computers and peripherals
• Measuring and analysing equipment
• Office machines
What wire size is this product compatible with?
This PCB socket is compatible with standard 28AWG wires to give you easy compatibility.
Molex 2.00 mm Milli-Grid IDC Receptacle - 87568 Series
87568 series dual row Milli-Grid high density IDC receptacle with a 2.00 x 2.00 mm grid pattern for design flexibility. These Milli-Grid IDC receptacles feature a pre-loaded upper housing for precise cover to base alignment. Early entry single beam contacts with a long wiping action provide a reliable contact. Versions of these receptacles are available with a centre polarization key to prevent mismating, a centre locking ramp for a secure mating connection and side latches. A strain relief is available separately which provides extra cable retention. ;Part numbers 87568-xx63 have a plain design
Part numbers 87568-xx73 have a centre locking ramp
Part numbers 87568-xx93 have a centre polarization key and side latch
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Pre-loaded upper housing
• Single beam contacts with a long wiping action
• Centre polarization key to prevent mismating
• Centre locking ramp for secure mating connection
• Side latches
• Strain relief available separately
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Related links
- Molex Milli-Grid Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch IDC
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
