TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 1.5 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$14.85

(exc. GST)

$16.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$14.85-
6 - 11$14.591%
12 +$14.254%

*price indicative

Packaging Options:
RS Stock No.:
718-1581
Mfr. Part No.:
120953-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Pitch

1.5mm

Current

16A

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

Z-PACK HM

Minimum Operating Temperature

-65°C

Contact Plating

Tin

Contact Material

Copper

Contact Gender

Female

Maximum Operating Temperature

110°C

Standards/Approvals

No

TE Connectivity Universal Power Modules


The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Each (Supplied in a Tube)
$14.99
Each (In a Pack of 5)
$0.91
1 Bag of 2
$14.47
Each (In a Pack of 10)
$1.856

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy