TE Connectivity Z-PACK 2mm HM Series Right Angle PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 30 units)*

$499.70

(exc. GST)

$549.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$499.70$16.657

*price indicative

RS Stock No.:
679-368
Mfr. Part No.:
646954-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Z-PACK 2mm HM

Product Type

Header

Pitch

2mm

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Power

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity UPM Expanded Pin Assembly is part of the Universal Power Module (UPM) series, designed for high-density power distribution in board-to-board applications. It features robust mechanical performance and supports modular configurations for scalable system designs. The expanded pin layout allows for increased current-carrying capacity and improved thermal management, making it Ideal for demanding industrial and computing environments.

Connector type board-to-board

Series UPM

Pin configuration expanded for high current

Application power distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy