Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Solder
- RS Stock No.:
- 286-5458
- Mfr. Part No.:
- FLHP6203
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$4.50
(exc. GST)
$4.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 682 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.50 | - |
| 10 - 24 | $4.05 | 10% |
| 25 - 49 | $3.67 | 18% |
| 50 - 99 | $3.36 | 25% |
| 100 + | $3.14 | 30% |
*price indicative
- RS Stock No.:
- 286-5458
- Mfr. Part No.:
- FLHP6203
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | PCB Mount Connector | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 400V | |
| Series | FLHP620 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type PCB Mount Connector | ||
Pitch 2.5mm | ||
Current 7A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Voltage 400V | ||
Series FLHP620 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch Solder
- Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP62 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP32 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP32 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP320 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions Dubox Series Right Angle Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
