Amphenol Communications Solutions FLH Series Straight PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Poke-in

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$13.07

(exc. GST)

$14.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 174 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$13.07-
10 +$11.899%

*price indicative

RS Stock No.:
286-5529
Mfr. Part No.:
FLHT6C008A0
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

1

Pitch

2.5mm

Termination Type

Poke-in

Orientation

Straight

Series

FLH

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy