Samtec SSA Series Straight Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 208-1707
- Mfr. Part No.:
- SSA-132-S-T
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$5.03
(exc. GST)
$5.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.03 | - |
| 10 - 49 | $4.91 | $1.20 |
| 50 - 99 | $4.76 | $13.50 |
| 100 - 249 | $4.68 | $35.00 |
| 250 + | $4.58 | $112.50 |
*price indicative
- RS Stock No.:
- 208-1707
- Mfr. Part No.:
- SSA-132-S-T
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 32 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Cost-Effective Socket Strip | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 32 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Cost-Effective Socket Strip | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Samtec SSA Series PCB Socket, Through Hole Termination, 2.54 mm Pitch - SSA-132-S-T
This efficient Samtec PCB socket provides reliable connectivity for your electronic projects. The straight body orientation and through-hole mounting make it easy to install and use. With 32 contacts and a pitch of 2.54mm, this socket strip from the SSA Series ensures a secure connection for your PCB needs.
Features & Benefits
• Straight body orientation for easy integration
• Through-hole mounting style ensures stability
• 32 contacts for a secure connection
• 2.54mm pitch socket strip for compatibility
• SSA Series design for reliable performance
Applications
• Can be used for automation systems
• Ideal for electronics projects
• Suitable for electrical applications
• Versatile for mechanical industries
Can it be used for automation systems?
Yes, the Samtec PCB Socket is suitable for automation systems with its reliable performance.
Will it provide a secure connection for electronics projects?
Yes, the 32 contacts and through-hole mounting style ensure a stable connection for various electronics projects.
Is it compatible with mechanical applications?
Yes, the SSA Series design of this socket strip makes it versatile for mechanical industries as well.
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
