Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch PCB

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $4.00

View bulk pricing options

Subtotal (1 unit)*

$3.97

(exc. GST)

$4.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 512 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.97-
10 - 24$3.57$4.00
25 - 49$3.24$18.25
50 - 99$2.96$50.50
100 +$2.72$125.00

*price indicative

RS Stock No.:
286-5451
Mfr. Part No.:
FLHP6200
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

PCB Socket

Sub Type

PCB Mount Connector

Number of Rows

1

Pitch

2.5mm

Current

7A

Housing Material

Thermoplastic

Termination Type

PCB

Mount Type

PCB

Orientation

Right Angle

Voltage

400V

Series

FLHP620

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy