Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch PCB
- RS Stock No.:
- 286-5450
- Mfr. Part No.:
- FLHP6200
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 700 more to save $266.70
View bulk pricing optionsSubtotal (1 reel of 140 units)*
$427.14
(exc. GST)
$469.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 420 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 140 - 560 | $3.051 | $427.14 | - |
| 700 + | $2.67 | $373.80 | $266.70 |
*price indicative
- RS Stock No.:
- 286-5450
- Mfr. Part No.:
- FLHP6200
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | PCB Mount Connector | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Termination Type | PCB | |
| Housing Material | Thermoplastic | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 400V | |
| Series | FLHP620 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type PCB Mount Connector | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Termination Type PCB | ||
Housing Material Thermoplastic | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Voltage 400V | ||
Series FLHP620 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch Solder
- Amphenol Communications Solutions FLHP62 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP32 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP32 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP320 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
