WAGO 769 Series Straight PCB PCB Socket, 3-Contact, 5 mm Pitch Cage Clamp
- RS Stock No.:
- 279-3471
- Mfr. Part No.:
- 769-123
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$526.78
(exc. GST)
$579.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $526.78 | $21.071 |
*price indicative
- RS Stock No.:
- 279-3471
- Mfr. Part No.:
- 769-123
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | Female Connector | |
| Current | 32A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Termination Type | Cage Clamp | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | 769 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type Female Connector | ||
Current 32A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Termination Type Cage Clamp | ||
Mount Type PCB | ||
Orientation Straight | ||
Voltage 500V | ||
Series 769 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- PL
The WAGO 1-conductor female connector comes with CAGE CLAMP connection technology.
Insulation material polyamide
Flammability class per UL94 V0
- RS Stock No. 2793470
- Mfr. Part No. 769-122
1 Box of 50
$779.44
- RS Stock No. 0688066
- Mfr. Part No. 8000072430
Each
$177.41
- RS Stock No. 9094458
- Mfr. Part No. M83-LFT1F2N96-0000-000
Each
$182.33
- RS Stock No. 2865079
- Mfr. Part No. FLHS3300
Each (In a Bag of 500)
$1.834
Related links
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp












