Weidmüller 8000072430 Series Straight PCB Socket, 3-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-066
- Mfr. Part No.:
- 8000072430
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$177.41
(exc. GST)
$195.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.41 |
*price indicative
- RS Stock No.:
- 688-066
- Mfr. Part No.:
- 8000072430
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 25.3A | |
| Termination Type | Push-in | |
| Housing Material | Polyamide 9T | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072430 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tinned | |
| Contact Gender | Male | |
| Standards/Approvals | IPC-A-610 Class 2, RoHS, UL 1059, IEC 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 25.3A | ||
Termination Type Push-in | ||
Housing Material Polyamide 9T | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072430 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tinned | ||
Contact Gender Male | ||
Standards/Approvals IPC-A-610 Class 2, RoHS, UL 1059, IEC 60664-1, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 3 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. It features a 180° orientation and is packaged in a tube, providing convenient handling and storage for Electronic Assembly applications.
Future proof Single Pair Ethernet technology
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
RoHS compliant
Related links
- Weidmüller 8000072430 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- Samtec MPS Series Vertical Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Weidmüller 2459290000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Molex 10-18 Series Straight Plug-in Socket 1 Row, 5 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
- Amphenol Communications Solutions FLHP3P008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
