WAGO 232 Series Straight PCB PCB Header, 10-Contact, 1 Row, 7.5 mm Pitch PCB
- RS Stock No.:
- 278-1603
- Mfr. Part No.:
- 232-740/045-000
- Brand:
- WAGO
Subtotal (1 pack of 25 units)*
$362.65
(exc. GST)
$398.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $14.506 | $362.65 |
*price indicative
- RS Stock No.:
- 278-1603
- Mfr. Part No.:
- 232-740/045-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Termination Type | PCB | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | 232 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Current 15A | ||
Housing Material Polyamide | ||
Termination Type PCB | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series 232 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Right Angle PCB PCB Header 1 Row, 7.5 mm Pitch Plug-In
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch PCB
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch PCB
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 232 Series Right Angle PCB PCB Header 1 Row, 7.5 mm Pitch Plug-In
