WAGO 232 Series Angled PCB PCB Header, 11-Contact, 1 Row, 7.5 mm Pitch PCB

Temporarily out of stock
RS Stock No.:
278-1624
Mfr. Part No.:
232-841
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

11

Product Type

PCB Header

Number of Rows

1

Sub Type

THT Female

Pitch

7.5mm

Current

15A

Termination Type

PCB

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Angled

Connector System

Board-to-Board

Series

232

Minimum Operating Temperature

-60°C

Row Pitch

7.5mm

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059, UL 1977

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy