WAGO 232 Series Straight PCB PCB Header, 10-Contact, 1 Row, 7.5 mm Pitch Pin
- RS Stock No.:
- 278-1602
- Mfr. Part No.:
- 232-740
- Brand:
- WAGO
Subtotal (1 pack of 25 units)*
$362.65
(exc. GST)
$398.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $14.506 | $362.65 |
*price indicative
- RS Stock No.:
- 278-1602
- Mfr. Part No.:
- 232-740
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Current | 15A | |
| Pitch | 7.5mm | |
| Termination Type | Pin | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | 232 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, etc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Current 15A | ||
Pitch 7.5mm | ||
Termination Type Pin | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series 232 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, etc | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch PCB
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5.08 mm Pitch Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Pin
