WAGO 232 Series Angled PCB PCB Header, 6-Contact, 1 Row, 7.5 mm Pitch Solder

Temporarily out of stock
RS Stock No.:
278-1617
Mfr. Part No.:
232-836
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Header

Sub Type

THT Female

Number of Rows

1

Pitch

7.5mm

Current

15A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

PCB

Orientation

Angled

Connector System

Board-to-Board

Voltage

300V

Series

232

Row Pitch

7.5mm

Minimum Operating Temperature

-60°C

Contact Material

Copper

Maximum Operating Temperature

85°C

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy