WAGO 232 Series Angled PCB PCB Header, 6-Contact, 1 Row, 7.5 mm Pitch Solder Pin
- RS Stock No.:
- 278-1614
- Mfr. Part No.:
- 232-834/045-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1614
- Mfr. Part No.:
- 232-834/045-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Pitch | 7.5mm | |
| Current | 15A | |
| Termination Type | Solder Pin | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | 232 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Pitch 7.5mm | ||
Current 15A | ||
Termination Type Solder Pin | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series 232 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
