Molex 87568 Series Through Hole PCB Socket, 44-Contact, 2 Row, 2 mm Pitch Piercing
- RS Stock No.:
- 265-9444
- Mfr. Part No.:
- 87568-4494
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9444
- Mfr. Part No.:
- 87568-4494
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | Polyester | |
| Termination Type | Piercing | |
| Mount Type | Through Hole | |
| Connector System | Milli Grid | |
| Voltage | 125V | |
| Series | 87568 | |
| Minimum Operating Temperature | -20°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material Polyester | ||
Termination Type Piercing | ||
Mount Type Through Hole | ||
Connector System Milli Grid | ||
Voltage 125V | ||
Series 87568 | ||
Minimum Operating Temperature -20°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- SG
The Molex Millis-Grid Cable-to-Board receptacle comprised with copper alloy material with gold selective plating. It has two number of rows and available in black color. It is available with centre polarization key and locking friction ramp.
Tray packaging
Lead-Free
Net weight 2.502/g
Related links
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Straight Cable IDC Connector 2 Row, 2 mm Pitch Solder
- Molex 87568 Series Straight Surface Mount Connector Housing 2 mm Pitch Shrouded
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
