Molex 87568 Series Straight Cable IDC Connector, 14-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 243-6938
- Mfr. Part No.:
- 87568-1443
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.94
(exc. GST)
$28.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 190 unit(s) shipping from 08 February 2027
- Plus 210 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.188 | $25.94 | - |
| 25 - 45 | $5.064 | $25.32 | $3.10 |
| 50 + | $4.944 | $24.72 | $12.20 |
*price indicative
- RS Stock No.:
- 243-6938
- Mfr. Part No.:
- 87568-1443
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Milli Grid Connector System | |
| Voltage | 125V | |
| Series | 87568 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Milli Grid Connector System | ||
Voltage 125V | ||
Series 87568 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
The Molex Milli-Grid Cable-to-Board receptacle has 0.38μm gold (Au) selective plating and centre polarization key. It is rated for 125V and 1.0A maximum current.
Operating temperature range from -20° to +85°C
Without locking friction ramp
Related links
- Molex 87568 Series Straight Cable IDC Connector 2 Row, 2 mm Pitch Solder
- Molex 87568 Series Straight Surface Mount Connector Housing 2 mm Pitch Shrouded
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Amphenol Communications Solutions Dubox Series Straight Through Hole IDC Connector 2 Row, 2.54 mm Pitch
