Molex 87568 Series Through Hole PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Piercing
- RS Stock No.:
- 265-9442
- Mfr. Part No.:
- 87568-2094
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.98 | - |
| 10 - 24 | $5.37 | 10% |
| 25 - 49 | $4.89 | 18% |
| 50 - 99 | $4.48 | 25% |
| 100 + | $4.13 | 30% |
*price indicative
- RS Stock No.:
- 265-9442
- Mfr. Part No.:
- 87568-2094
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | Polyester | |
| Termination Type | Piercing | |
| Mount Type | Through Hole | |
| Connector System | Milli Grid Connector System | |
| Voltage | 125V | |
| Series | 87568 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material Polyester | ||
Termination Type Piercing | ||
Mount Type Through Hole | ||
Connector System Milli Grid Connector System | ||
Voltage 125V | ||
Series 87568 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- SG
The Molex Milli-Grid plug housing comprised with copper alloy material with gold selective plating. It has single row and available in black color.
Tray packaging
Lead-Free
Net weight 0.640/g
Operating temperature range -40° to +70°C
Related links
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Straight Cable IDC Connector 2 Row, 2 mm Pitch Solder
- Molex 87568 Series Straight Surface Mount Connector Housing 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
