Molex 87568 Series Vertical Board PCB Socket, 26-Contact, 2 Row, 2 mm Pitch IDT
- RS Stock No.:
- 691-997
- Mfr. Part No.:
- 87568-2694
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-997
- Mfr. Part No.:
- 87568-2694
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Termination Type | IDT | |
| Housing Material | Polyester | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 125V | |
| Series | 87568 | |
| Minimum Operating Temperature | -45°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Termination Type IDT | ||
Housing Material Polyester | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 125V | ||
Series 87568 | ||
Minimum Operating Temperature -45°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid Cable-to-Board Receptacle is engineered for efficient connectivity in high-performance applications. This dual-row connector housing, suitable for 26 circuits, features a robust lead-free design with selective gold plating, ensuring exceptional durability and conductivity. The integrated centre polarization key and locking friction ramp enhance the connection security, making it an Ideal choice for applications requiring reliable performance across varied environmental conditions, from -45° to +105°C. Its Compact size, coupled with a black resin finish, allows for versatile implementation in diverse electronic devices, ultimately leading to enhanced product functionality and longevity.
Dual-row configuration supports up to 26 circuits, facilitating streamlined connections
Lead-free construction aligns with modern environmental standards
0.76μm gold selective plating ensures superior conductivity and oxidation resistance
Features a locking friction ramp, providing secure mating and reducing disconnection risks
Designed with a centre polarization key for easy alignment during assembly
Durable black resin material promotes longevity in various applications
Operating temperature range of -45° to +105°C enhances versatility in extreme conditions
Meets rigorous compliance standards, ensuring reliability and safety in use
Related links
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Straight Cable IDC Connector 2 Row, 2 mm Pitch Solder
- Molex 87568 Series Straight Surface Mount Connector Housing 2 mm Pitch Shrouded
