Molex 87568 Series Vertical Board PCB Socket, 44-Contact, 2 Row, 2 mm Pitch IDT
- RS Stock No.:
- 691-370
- Mfr. Part No.:
- 87568-4443
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-370
- Mfr. Part No.:
- 87568-4443
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Termination Type | IDT | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 125V | |
| Series | 87568 | |
| Minimum Operating Temperature | -45°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Termination Type IDT | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 125V | ||
Series 87568 | ||
Minimum Operating Temperature -45°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid Cable-to-Board Receptacle is engineered for robust connectivity in Compact spaces. Designed with precision, this dual-row connector accommodates 44 circuits, ensuring reliable electronic performance where space and weight are critical. It features lead-free construction with a centre polarization key for enhanced alignment during mating. Perfect for applications requiring efficient data transmission, this receptacle combines durability and functionality, making it an Ideal choice for modern PCB designs. Its compatibility with various header types further boosts its versatility in multiple settings, offering engineers a reliable solution without compromising on quality or performance.
Constructed with a copper alloy for superior conductivity
Gold selective plating ensures optimal connectivity and durability
Operates effectively in a temperature range of -45° to +105°C
Designed to endure 100 mating cycles for long-lasting reliability
Black resin housing provides enhanced durability and resistance
Equipped with a pitch of 2.00mm for efficient space management
Polarized design for secure and accurate connections
Compatible with manual hand tools for easy assembly
Suitable for a variety of applications with its IDT or Pierce termination style
Related links
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex 87568 Series Straight Cable IDC Connector 2 Row, 2 mm Pitch Solder
- Molex 87568 Series Straight Surface Mount Connector Housing 2 mm Pitch Shrouded
