Molex 216700 Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 350 μm Pitch Gold Plated Termination
- RS Stock No.:
- 256-5268
- Mfr. Part No.:
- 216700-0209
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$25.00
(exc. GST)
$27.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $25.00 | $0.50 | - |
| 2 - 4 | $23.78 | $0.476 | 4% |
| 5 - 9 | $22.15 | $0.443 | 11% |
| 10 + | $19.52 | $0.39 | 21% |
*price indicative
- RS Stock No.:
- 256-5268
- Mfr. Part No.:
- 216700-0209
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 5A | |
| Pitch | 350μm | |
| Termination Type | Gold Plated Termination | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Stacking Height | 600μm | |
| Voltage | 60Vrms | |
| Series | 216700 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 5A | ||
Pitch 350μm | ||
Termination Type Gold Plated Termination | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Stacking Height 600μm | ||
Voltage 60Vrms | ||
Series 216700 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- KR
The Molex connector is a SlimStack board-to-board receptacle, a ACB6+ series product. It has 0.35mm pitch, 0.60mm mated height, 1.90mm mated width and it is a 20 circuit receptacle. The metal used in the connector is copper alloy whereas the mating and termination part of the connector is gold plated. Operating temperature ranges between -40° to +85°C. Net weight of the receptacle is 10.512/mg. It is widely used in consumer, defence and medical devices.
Power nail structure enables power delivery up to 5.0A
Full armor design prevents damage during assembly
Wide alignment area provides easy mating
Maximum mating cycle durability is 30 cycles
- RS Stock No. 2871007
- Mfr. Part No. M300-FV1034500
Each
$18.34
- RS Stock No. 6883561
- Mfr. Part No. FX8-100S-SV(21)
Each (In a Pack of 5)
$6.964
- RS Stock No. 2479144P
- Mfr. Part No. M55-6001242R
Each (Supplied on a Reel)
$2.84
- RS Stock No. 1594553
- Mfr. Part No. ERF8-040-05.0-L-DV-L-TR
Each
$10.44
Related links
- Molex 216700 Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Gold Plated Termination
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Gold Plated Termination
- Molex 216700 Series Straight Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Molex 216700 Series Straight Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Molex 1 mm Pitch 4 Way Male FPC Connector, Gold Plated Termination
- Molex SlimStack Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount











