Molex SlimStack Series Straight Surface PCB Header, 20 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 256-5273
- Mfr. Part No.:
- 216701-0209
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 20000 units)*
$9,921.96
(exc. GST)
$10,914.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $9,921.96 | $0.496 |
*price indicative
- RS Stock No.:
- 256-5273
- Mfr. Part No.:
- 216701-0209
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | SlimStack | |
| Pitch | 350μm | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series SlimStack | ||
Pitch 350μm | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- KR
The Molex connector is a SlimStack board-to-board plug, a ACB6+ series product. It has 0.35mm pitch, 0.60mm mated height, 1.90mm mated width and it is a 20 circuit PCB header. The metal used in the connector is copper alloy whereas the mating and termination part of the connector is gold plated. Operating temperature ranges between -40° to +85°C. Net weight of the PCB header is 6.078/mg. It is widely used in consumer, defence and medical devices.
Power nail structure enables power delivery up to 5.0A
Full armor design prevents damage during assembly
Wide alignment area provides easy mating
Maximum mating cycle durability is 30 cycles
Related links
- Molex SlimStack Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Molex 505070 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 505070 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505417 Series Vertical PCB PCB Header 0.35 mm Pitch Unshrouded
